Cart

ISL28290FBZ

INTERSIL ISL28290FBZ

image shown is a representation only

INTERSIL

2xOP Ultra low noise SOIC-8 SMD
Supplier: Intersil
Matchcode: ISL28290FBZ
Rutronik No.: ICOP7458
Unit Pack: 1000
MOQ: 970
package: SOIC-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.03 $
2,030.00 $

Prices

970 2.03 $
5,000 2.00 $

Parameter

Slew rate
50 V/µs
Channels
2
Package
SOIC-8
Vcc(min)
3 V
Shutdown
NO
Vcc(max)
5.5 V
GBW
170 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Noise
1 nV/rtHz
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?