Cart

ISL28227FBZ

INTERSIL ISL28227FBZ

image shown is a representation only

INTERSIL

2xOP 10MHz 3.6V/µs SO8 SMD
Supplier: Intersil
Matchcode: ISL28227FBZ
Rutronik No.: ICOP6281
Unit Pack: 1
MOQ: 970
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.20 $
2,134.00 $

Prices

970 2.20 $
1,000 2.13 $

Parameter

Channels
2
R2R
no
Shutdown
no
GBW
10 MHz
Slew rate
3.6 V/µs
Input offset
38.5 mV
Input bias
10 pA
Noise
2.5 nV/rtHz
Vcc(min)
4.5 V
Vcc(max)
40 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?