Cart

ISL28210FBZ

INTERSIL ISL28210FBZ

image shown is a representation only

INTERSIL

2xOP 12.5MHz 23V/µs SO8 SMD
Supplier: Intersil
Matchcode: ISL28210FBZ
Rutronik No.: ICOP6372
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.95 $
2.95 $

Prices

1 2.95 $
1,000 2.86 $

Parameter

Slew rate
23 V/µs
Channels
2
Package
SO8
R2R
No
Vcc(min)
9 V
Shutdown
No
Vcc(max)
40 V
GBW
12.5 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.3 mV
Noise
6 nV/rtHz
Input bias
2 pA
Offset drift
10 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?