Cart

ISL28194FRUZ-T7

INTERSIL ISL28194FRUZ-T7

image shown is a representation only

INTERSIL

1xOP 0.004MHz0.001V/µs TDFN6SMD
Supplier: Intersil
Matchcode: ISL28194FRUZ-T7
Rutronik No.: ICOP6489
Unit Pack: 1000
MOQ: 2000
package: TDFN6
Packaging: REEL
Topseller
On request
0.8785 $
1,757.00 $

Prices

2,000 0.8785 $
5,000 0.8618 $

Parameter

Slew rate
0.0012 V/µs
Channels
1
Package
TDFN6
R2R
Yes
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.0035 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
2 mV
Noise
265 nV/rtHz
Input bias
15 pA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?