Cart

ISL28130FEZ-T7

INTERSIL

1xOP 0.4MHz 0.2V/µs SC70 SMD
Supplier: Intersil
Matchcode: ISL28130FEZ-T7
Rutronik No.: ICOP7457
Unit Pack: 3000
MOQ: 3000
package: SC70
Packaging: REEL
On request
0.635 $
1,905.00 $

Parameter

Slew rate
0.2 V/µs
Channels
1
Package
SC70
Optimisation
LowDrift
R2R
YES
Vcc(min)
1.8 V
Shutdown
No
Vcc(max)
5.5 V
GBW
0.4 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Input offset
0.04 mV
Noise
65 nV/rtHz
Input bias
250 pA
Offset drift
0.15 µV/°C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
6 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?