Cart

ISL28022FRZ-T7A

INTERSIL ISL28022FRZ-T7A

image shown is a representation only

INTERSIL

I-MonIC 16 Ld QFN SMD
Supplier: Intersil
Matchcode: ISL28022FRZ-T7A
Rutronik No.: ICOP3598
Unit Pack: 250
MOQ: 250
package: QFN16
Packaging: REEL
On request
1.57 $
392.50 $

Prices

250 1.57 $
500 1.54 $
750 1.52 $
1,000 1.51 $
1,500 1.49 $

Parameter

Channels
NO
Package
QFN16
Optimisation
No
R2R
3.4
Vcc(min)
3 V
Vcc(max)
5.5 V
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
4
Packaging
REEL
Mounting
SMD
Footprint
9 mm²
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?