Cart

ISL28006FHADJZ-T7A

INTERSIL ISL28006FHADJZ-T7A

image shown is a representation only

INTERSIL

I-MonIC SOT23-6 SMD
Supplier: Intersil
Matchcode: ISL28006FHADJZ-T7A
Rutronik No.: ICIN2746
Unit Pack: 250
MOQ: 250
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.64 $
410.00 $

Prices

250 1.64 $
1,000 1.59 $

Parameter

Package
SOT23-6
R2R
No
Vcc(min)
2.7 V
Shutdown
No
Vcc(max)
28 V
GBW
0.11 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
125 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?