Cart

ISL26134AVZ

INTERSIL ISL26134AVZ

image shown is a representation only

INTERSIL

4xADC 24bit 4ksps TSSOP28 SMD
Supplier: Intersil
Matchcode: ISL26134AVZ
Rutronik No.: ICADC1240
Unit Pack: 500
MOQ: 500
package: TSSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.45 $
3,225.00 $

Prices

500 6.45 $
1,000 6.22 $

Parameter

Type
DeltaSigma
Interface
LowNoise
Resolution
24 bits
Architecture
4
Optimisation
ANALOG
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
TSSOP28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?