ISL26104AVZ-T

image shown is a representation only
Supplier: Intersil
Matchcode: ISL26104AVZ-T
Rutronik No.: ICADC1245
Unit Pack: 2500
MOQ: 2500
package: TSSOP8
Packaging: REEL
Parameter
- Package
- TSSOP8
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Leadfree Defin.
- 4
- Packaging
- REEL
- Vcc(min)
- 2.7 V
- Vcc(max)
- 5.5 V
- Mounting
- SMD
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks