Cart

ISL23418TFUZ

INTERSIL ISL23418TFUZ

image shown is a representation only

INTERSIL

1xDCP100k/128 I2C MSOP10 SMD
Supplier: Intersil
Matchcode: ISL23418TFUZ
Rutronik No.: ICDAC1319
Unit Pack: 50
MOQ: 4000
package: MSOP10
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5933 $
2,373.20 $

Parameter

Type
1
Interface
I2C
Resolution
100 bits
Optimisation
volatile
Vcc(min)
1.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
16 mm²
Automotive
NO
Package
MSOP10
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?