Cart

ISL22424UFR16Z-TK

INTERSIL ISL22424UFR16Z-TK

image shown is a representation only

INTERSIL

2xDCP 50k/256 SPI QFN16 SMD
Supplier: Intersil
Matchcode: ISL22424UFR16Z-TK
Rutronik No.: ICDAC1254
Unit Pack: 1000
MOQ: 1000
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Channels
2
Interface
SPI
Package
QFN16
Mounting
SMD
Resistance
50 kOhm
Taps
256
Memory type
non-vol.
Vcc(max)
5.5 V
Vcc(min)
2.25 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Top(min)
-40 °C
Footprint
29.4 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?