Cart

ISL22343WFV20Z

INTERSIL ISL22343WFV20Z

image shown is a representation only

INTERSIL

1xDCP 10k?/16 SO8 SMD
Supplier: Intersil
Matchcode: ISL22343WFV20Z
Rutronik No.: ICDAC1079
Unit Pack: 74
MOQ: 740
package: SO8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.53 $
2,612.20 $

Prices

740 3.53 $
1,036 3.40 $

Parameter

Type
1
Interface
Pushbut.
Resolution
10 bits
Optimisation
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?