Cart

ISL22326WFV14Z

INTERSIL ISL22326WFV14Z

image shown is a representation only

INTERSIL

2xDCP 10k?/64 2Wi SO24 SMD
Supplier: Intersil
Matchcode: ISL22326WFV14Z
Rutronik No.: ICDAC1179
Unit Pack: 96
MOQ: 1920
package: SO24
Packaging: TUBE
Topseller
On request
1.24 $
2,380.80 $

Parameter

Interface
2-wire
Package
SO24
Taps
64
Resistance
10 kOhm
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Channels
2
Leadfree Defin.
4
Packaging
TUBE
Memory type
non-vol.
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Footprint
159.6 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Singapore
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?