Cart

ISL21440IRTZ-T13

INTERSIL ISL21440IRTZ-T13

image shown is a representation only

INTERSIL

MICROPWR.VREF W/COMP. TDFN8
Supplier: Intersil
Matchcode: ISL21440IRTZ-T13
Rutronik No.: ICSPR8856
Unit Pack: 6000
MOQ: 6000
package: TDFN8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
1.67 $
10,020.00 $

Parameter

T(A)min
0.6 mV
U(cc)max
1.182 V
Vcc(min)
2 V
Vcc(max)
11 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
TDFN8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?