Cart

ISL21060CFH633Z-TK

INTERSIL ISL21060CFH633Z-TK

image shown is a representation only

INTERSIL

PREC.VREF WITH DISABLE SOT23
Supplier: Intersil
Matchcode: ISL21060CFH633Z-TK
Rutronik No.: ICSPR9367
Unit Pack: 1000
MOQ: 2000
package: SOT23-6
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2015
1.38 $
2,760.00 $

Prices

2,000 1.38 $
5,000 1.34 $
Obsolete article with this quantity is not orderable.

Parameter

Top(min)
-40 °C
Top(max)
125 °C
T(A)min
2.5 mV
T(A)max
25 ppm/°C
U(cc)max
3.5 V
Automotive
NO
Package
SOT23-6
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?