Cart

ISL2101AAR3Z-T

INTERSIL

HaBr FETDr 2.0A 100V DFN9 SMD
Supplier: Intersil
Matchcode: ISL2101AAR3Z-T
Rutronik No.: ICIFP44885
Unit Pack: 6000
MOQ: 6000
package: DFN9
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.56 $
15,360.00 $

Prices

6,000 2.56 $
12,000 2.51 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
DFN9
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?