Cart

ISL21010CFH333Z-TK

INTERSIL ISL21010CFH333Z-TK

image shown is a representation only

INTERSIL

MICRO PWR VREF 3,3V 25mA SOT23
Supplier: Intersil
Matchcode: ISL21010CFH333Z-TK
Rutronik No.: ICSPR9097
Unit Pack: 1000
MOQ: 2000
package: SOT23-3
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.8513 $
1,702.60 $

Prices

2,000 0.8513 $
5,000 0.835 $

Parameter

T(A)min
0.7 mV
T(A)max
50 ppm/°C
U(cc)max
3.3 V
Vcc(min)
3.4 V
Vcc(max)
5.5 V
Top(min)
-40 °C
Top(max)
125 °C
Automotive
NO
Package
SOT23-3
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?