Cart

ISL1571IUEZ

INTERSIL ISL1571IUEZ

image shown is a representation only

INTERSIL

2xOP 250MHz 1200V/µs HMSOP10SMD
Supplier: Intersil
Matchcode: ISL1571IUEZ
Rutronik No.: ICOP6780
Unit Pack: 50
MOQ: 50
package: HMSOP
Packaging: TUBE
Soon available
1.86 $
93.00 $

Parameter

Slew rate
1200 V/µs
Channels
2
Package
HMSOP
R2R
No
Vcc(min)
4.5 V
Shutdown
Yes
Vcc(max)
13.2 V
GBW
250 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Noise
6 nV/rtHz
Input bias
3000 pA
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?