Cart

ISL1557AIRZ-T7

INTERSIL ISL1557AIRZ-T7

image shown is a representation only

INTERSIL

2xOP 300MHz 1200V/µs QFN16 SMD
Supplier: Intersil
Matchcode: ISL1557AIRZ-T7
Rutronik No.: ICOP6393
Unit Pack: 1000
MOQ: 1000
package: QFN16
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
2,240.00 $

Prices

1,000 2.24 $
5,000 2.21 $

Parameter

Slew rate
1200 V/µs
Channels
2
Package
QFN16
R2R
No
Vcc(min)
4.5 V
Shutdown
Yes
Vcc(max)
12 V
GBW
300 MHz
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Input offset
7.5 mV
Noise
8.2 nV/rtHz
Input bias
3000 pA
Icc/ Channel
6000 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423390000
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?