Cart

ISL1220IUZ-T

INTERSIL ISL1220IUZ-T

image shown is a representation only

INTERSIL

RTC/Calendar MSOP10 SMD
Supplier: Intersil
Matchcode: ISL1220IUZ-T
Rutronik No.: ICDIV1424
Unit Pack: 2500
MOQ: 2500
package: MSOP10
Packaging: REEL
On request
1.68 $
4,200.00 $

Parameter

Frequency
RTC MHz
Package
MSOP10
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Memory
2.7
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?