Cart

ISL1208IU8Z

INTERSIL

ISL1208 SMD
Supplier: Intersil
Matchcode: ISL1208IU8Z
Rutronik No.: QUARZ5035
Unit Pack: 80
MOQ: 960
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
1,776.00 $

Prices

960 1.85 $
1,040 1.82 $

Parameter

Type
RTC
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.7 V
Vcc(max)
5.5 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?