Cart

ISL1208IB8Z

INTERSIL ISL1208IB8Z

image shown is a representation only

INTERSIL

RealTimeClock/ Calend. w SRAM
Supplier: Intersil
Matchcode: ISL1208IB8Z
Rutronik No.: ICSF1304
Unit Pack: 1
MOQ: 1200
package: SO8
Packaging: REEL
On request
1.19 $
1,428.00 $

Parameter

Frequency
RTC MHz
Package
SO8
Automotive
NO
Memory
2.7
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?