Cart

ISL1208IB8Z-TK

INTERSIL ISL1208IB8Z-TK

image shown is a representation only

INTERSIL

RealTimeClock/ Calend. w SRAM
Supplier: Intersil
Matchcode: ISL1208IB8Z-TK
Rutronik No.: QUARZ5106
Unit Pack: 1000
MOQ: 3000
package: SO8
Packaging: REEL
Topseller
On request
1.21 $
3,630.00 $

Parameter

Frequency
RTC MHz
Package
SO8
Automotive
NO
Memory
2.7
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?