Cart

ISL12026IBZ-T

INTERSIL ISL12026IBZ-T

image shown is a representation only

INTERSIL

RealTimeClock/ Calend. w EEPROM
Supplier: Intersil
Matchcode: ISL12026IBZ-T
Rutronik No.: QUARZ5057
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
On request
1.79 $
4,475.00 $

Parameter

Frequency
RTC MHz
Package
SO8
Automotive
NO
Memory
2.7
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?