Cart

ISL12022MIBZ-T

INTERSIL ISL12022MIBZ-T

image shown is a representation only

INTERSIL

LowPower RTC +/-5ppm I2C X-TAL
Supplier: Intersil
Matchcode: ISL12022MIBZ-T
Rutronik No.: ICSF5353
Unit Pack: 1000
MOQ: 1000
package: SO20
Packaging: REEL
In Stock
3.85 $
3,850.00 $

Prices

1,000 3.85 $
2,000 3.81 $

Parameter

Frequency
RTC MHz
Package
SO20
Automotive
NO
Memory
2.7
Mounting
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?