Cart

ISL12020MIRZ

INTERSIL

LowPower RTC +-5ppm I2C DFN SMD
Supplier: Intersil
Matchcode: ISL12020MIRZ
Rutronik No.: QUARZ4231
Unit Pack: 1
MOQ: 53
package: DFN
Packaging: TUBE
Topseller
Soon available
3.71 $
196.63 $

Parameter

Frequency
RTC MHz
Package
DFN
Automotive
NO
Memory
2.7
Mounting
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?