Cart

ISL12020MIRZ-T

INTERSIL

LowPower RTC +/-5ppm I2C DFN20
Supplier: Intersil
Matchcode: ISL12020MIRZ-T
Rutronik No.: ICRTV4949
Unit Pack: 4000
MOQ: 4000
package: DFN20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.43 $
17,720.00 $

Prices

4,000 4.43 $
8,000 4.22 $

Parameter

Frequency
RTC MHz
Package
DFN20
Automotive
NO
Memory
2.7
Mounting
SMD
Footprint
21.8 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?