Cart

IS82C55AZ96

INTERSIL IS82C55AZ96

image shown is a representation only

INTERSIL

CMOS PROGR INTERFACE PLCC44 T&R
Supplier: Intersil
Matchcode: IS82C55AZ96
Rutronik No.: ICRTV4963
Unit Pack: 500
MOQ: 500
package: PLCC44
Packaging: REEL
On request
12.27 $
6,135.00 $

Parameter

Mounting
SMD
Automotive
NO
Package
PLCC44
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?