Cart

IQ82C55AZ

INTERSIL

CMOS PROGR I/O MQFP44 SMD
Supplier: Intersil
Matchcode: IQ82C55AZ
Rutronik No.: ICRTV4995
Unit Pack: 96
MOQ: 960
package: MQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
10.57 $
10,147.20 $

Prices

960 10.57 $
1,056 10.20 $

Parameter

Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
177 mm²
Automotive
NO
Package
MQFP44
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?