Cart

IP82C54-10Z

INTERSIL

24 PDIP PERIPH PRG-IO 5V 10MHZ
Supplier: Intersil
Matchcode: IP82C54-10Z
Rutronik No.: ICPER6719
Unit Pack: 15
MOQ: 15
package: PDIP24
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
19.09 $
286.35 $

Prices

15 19.09 $
105 15.51 $
255 14.32 $

Parameter

Automotive
NO
Package
PDIP24
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?