Cart

ICM7555IBAZ

INTERSIL ICM7555IBAZ

image shown is a representation only

INTERSIL

TimerIC SO8 SMD
Supplier: Intersil
Matchcode: ICM7555IBAZ
Rutronik No.: ICDIV5257
Unit Pack: 1
MOQ: 1
package: SO8
Packaging: TUBE
Topseller
In Stock
0.2656 $
0.27 $

Parameter

Type
Timer
Package
SO8
Automotive
NO
Top(min)
-25 °C
Top(max)
85 °C
Vcc(min)
2 V
Vcc(max)
18 V
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?