Cart

ICM7555CBAZ-T

INTERSIL ICM7555CBAZ-T

image shown is a representation only

INTERSIL

TimerIC SO8 SMD
Supplier: Intersil
Matchcode: ICM7555CBAZ-T
Rutronik No.: ICDIV5271
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.2692 $
673.00 $

Parameter

Type
Timer
Package
SO8
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Vcc(min)
2 V
Vcc(max)
18 V
Mounting
SMD
Footprint
29.4 mm²
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?