Cart

ICM7228CIPIZ

INTERSIL

8-Digit LED DSPL Dec SMD
Supplier: Intersil
Matchcode: ICM7228CIPIZ
Rutronik No.: LEDDRV1019
Unit Pack: 13
MOQ: 1287
package: PDIP-28
Packaging: TUBE
On request
6.31 $
8,120.97 $

Parameter

Type
DCDC
Input voltage
6 V
Input Current
0.2 mA
Output current
390 mA
PFC
NO YES/NO
Oper.temp.
-40 °
Automotive
NO
Package
PDIP-28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?