Cart

ICM7228AIPIZ

INTERSIL ICM7228AIPIZ

image shown is a representation only

INTERSIL

LCDDr 8Digit PDIP-28
Supplier: Intersil
Matchcode: ICM7228AIPIZ
Rutronik No.: ICPWM6094
Unit Pack: 13
MOQ: 858
package: PDIP-28
Packaging: TUBE
On request
8.94 $
7,670.52 $

Parameter

Supply voltage
6 V
Temp.max.
-40 °C
Temp.min.
85 °C
Automotive
NO
Package
PDIP-28
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?