Cart

ICM7218BIJIR5254

INTERSIL ICM7218BIJIR5254

image shown is a representation only

INTERSIL

8-Digit LED DSPL Dec THT
Supplier: Intersil
Matchcode: ICM7218BIJIR5254
Rutronik No.: ICPWM7366
Unit Pack: 1
MOQ: 1
package: CERDIP-28
Packaging: TUBE
In Stock
19.22 $
19.22 $

Prices

1 19.22 $
26 14.65 $
39 13.69 $
52 13.45 $
78 13.09 $

Parameter

Type
DIV
V(in) max
6 V
I(out)
0.3 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
CERDIP-28
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Thailand
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?