Cart

ICL7673CBAZA-T

INTERSIL ICL7673CBAZA-T

image shown is a representation only

INTERSIL

AUTOMATIC BATT.SWITCH SO-8 SMD
Supplier: Intersil
Matchcode: ICL7673CBAZA-T
Rutronik No.: ICPWM7727
Unit Pack: 2500
MOQ: 7500
package: SO-8
Packaging: REEL
On request
2.16 $
16,200.00 $

Parameter

Type
BatCharger
V(in) max
18 V
V(out)
18 V
I(out)
0.15 A
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?