Cart

ICL7665SIBAZ

INTERSIL ICL7665SIBAZ

image shown is a representation only

INTERSIL

CMOS VOLTAGE DETECTOR SOIC-8
Supplier: Intersil
Matchcode: ICL7665SIBAZ
Rutronik No.: ICPWM7250
Unit Pack: 98
MOQ: 2940
package: SO-8
Packaging: TUBE
On request
2.16 $
6,350.40 $

Parameter

Type
DIV
V(in) max
18 V
V(out)
18 V
I(out)
0.025 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?