Cart

ICL7665SAIBAZA

INTERSIL ICL7665SAIBAZA

image shown is a representation only

INTERSIL

CMOS VOLTAGE DETECTOR SOIC-8
Supplier: Intersil
Matchcode: ICL7665SAIBAZA
Rutronik No.: ICPWM7428
Unit Pack: 98
MOQ: 980
package: SO-8
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.65 $
2,597.00 $

Prices

980 2.65 $
1,568 2.60 $

Parameter

Type
DIV
V(in) max
18 V
V(out)
18 V
I(out)
0.025 A
T(A) min
-40 °C
T(A) max
85 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?