Cart

ICL7660SCPAZ

INTERSIL ICL7660SCPAZ

image shown is a representation only

INTERSIL

DC-DC Charge Pump DIP-8 THT
Supplier: Intersil
Matchcode: ICL7660SCPAZ
Rutronik No.: ICPWM6090
Unit Pack: 50
MOQ: 50
package: DIP-8
Packaging: TUBE
In Stock
1.41 $
70.50 $

Prices

50 1.41 $
100 1.0755 $
200 1.005 $
300 0.9873 $
500 0.9608 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
DIP-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?