Cart

ICL7660SCBAZ

INTERSIL ICL7660SCBAZ

image shown is a representation only

INTERSIL

DC-DC Charge Pump SO-8 SMD
Supplier: Intersil
Matchcode: ICL7660SCBAZ
Rutronik No.: ICPWM6075
Unit Pack: 98
MOQ: 98
package: SO-8
Packaging: TUBE
In Stock
1.43 $
140.14 $

Prices

98 1.43 $
196 1.0892 $
294 1.0178 $
490 0.9999 $
784 0.9732 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?