Cart

ICL7660CBAZ

INTERSIL ICL7660CBAZ

image shown is a representation only

INTERSIL

DC-DC Charge Pump SO-8 SMD
Supplier: Intersil
Matchcode: ICL7660CBAZ
Rutronik No.: ICPWM6073
Unit Pack: 98
MOQ: 1960
package: SO-8
Packaging: TUBE
On request
0.9611 $
1,883.76 $

Parameter

Type
CHARGEPUMP
V(in) max
10 V
V(out)
18.6 V
f(s)
10000 Hz
T(A) min
0 °C
T(A) max
70 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?