Cart

ICL7126CPLZ

INTERSIL ICL7126CPLZ

image shown is a representation only

INTERSIL

LCDDr 3.5Digit ACD DIP-40
Supplier: Intersil
Matchcode: ICL7126CPLZ
Rutronik No.: LEDDRV1088
Unit Pack: 9
MOQ: 9
package: PDIP-40
Packaging: TUBE
Soon available
6.97 $
62.73 $

Prices

9 6.97 $
18 5.31 $
36 4.96 $
54 4.87 $
99 4.74 $

Parameter

Supply voltage
15 V
Temp.max.
0 °C
Temp.min.
70 °C
Automotive
NO
Package
PDIP-40
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?