Cart

ICL3243CAZ

INTERSIL ICL3243CAZ

image shown is a representation only

INTERSIL

RS232 3T/5R 4V SSOP28 SMD
Supplier: Intersil
Matchcode: ICL3243CAZ
Rutronik No.: ICPER6554
Unit Pack: 47
MOQ: 2820
package: TSSOP28
Packaging: TUBE
On request
Obsolete Part
Supplier Last Time Buy: 01/06/2019
1.0679 $
3,011.48 $
Article with this quantity is not orderable.

Parameter

Type
RS232
Interface
0.5
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
TSSOP28
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
United States
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?