Cart

ICL3223EIVZ-T

INTERSIL ICL3223EIVZ-T

image shown is a representation only

INTERSIL

RS232 2T/2R 4V TSSOP20 SMD
Supplier: Intersil
Matchcode: ICL3223EIVZ-T
Rutronik No.: ASSP1648
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
2,900.00 $

Prices

2,500 1.16 $
5,000 1.14 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
2
Number of Rx
2
Vcc(min)
3 V
Vcc(max)
5.5 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
58 mm²
Automotive
NO
Package
TSSOP20
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?