Cart

ICL3222IVZ-T

INTERSIL ICL3222IVZ-T

image shown is a representation only

INTERSIL

RS232 DRIVER/RECEIVER TSSOP20
Supplier: Intersil
Matchcode: ICL3222IVZ-T
Rutronik No.: ICPER6446
Unit Pack: 2500
MOQ: 2500
package: TSSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1056 $
2,764.00 $

Prices

2,500 1.1056 $
10,000 1.0319 $

Parameter

Data rate
250
Type
RS232
Data rate
15 Mb/s
Number of Tx
3.6
Number of Rx
-40
Package
TSSOP20
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?