Cart

ICL3221EIAZ-T

INTERSIL ICL3221EIAZ-T

image shown is a representation only

INTERSIL

RS232 1T/1R 4V SSOP16 SMD
Supplier: Intersil
Matchcode: ICL3221EIAZ-T
Rutronik No.: ICPER6534
Unit Pack: 1000
MOQ: 2000
package: TSSOP16
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.846 $
1,692.00 $

Prices

2,000 0.846 $
5,000 0.8299 $

Parameter

Type
RS232
Data rate
0.5 Mb/s
Number of Tx
1
Number of Rx
1
Package
TSSOP16
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
3 V
Vcc(max)
5.5 V
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?