Cart

HSP50214BVCZ

INTERSIL

PROGR.DOWNCONVERTER MQFP120
Supplier: Intersil
Matchcode: HSP50214BVCZ
Rutronik No.: ICPER6469
Unit Pack: 24
MOQ: 24
package: MQFP120
Packaging: TUBE
On request
73.12 $
1,754.88 $

Prices

24 73.12 $
1,008 70.56 $

Parameter

Package
MQFP120
Top(min)
-40 °C
Top(max)
85 °C
Automotive
NO
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Mounting
SMD
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?