Cart

HSP43124SC-45Z

INTERSIL HSP43124SC-45Z

image shown is a representation only

INTERSIL

SERIAL I/O FILTER SO28 SMD
Supplier: Intersil
Matchcode: HSP43124SC-45Z
Rutronik No.: ICPER6468
Unit Pack: 26
MOQ: 52
package: SO28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/10/2015
On request
On request
Article with this quantity is not orderable.

Parameter

Package
SO28
Automotive
NO
Top(min)
0 °C
Top(max)
70 °C
Vcc(min)
4.75 V
Vcc(max)
5.25 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?