Cart

HIP9011ABZT

INTERSIL HIP9011ABZT

image shown is a representation only

INTERSIL

Engine Knock Signal Processor
Supplier: Intersil
Matchcode: HIP9011ABZT
Rutronik No.: ICIFP45264
Unit Pack: 1000
MOQ: 1000
package: SO-20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.08 $
3,080.00 $

Prices

1,000 3.08 $
2,000 3.03 $
3,000 2.98 $
4,000 2.93 $
9,000 2.88 $

Parameter

Automotive
NO
Mounting
SMD
Package
SO-20
Leadfree Defin.
RoHS-conform
Packaging
REEL
OL Detection
NAN Y/N/NA/NAN
OL Detec.ad ON
N Y/N/NA/NAN
OL Detec.ad OFF
N Y/N/NA/NAN
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?