Cart

HIP4086ABZT

INTERSIL HIP4086ABZT

image shown is a representation only

INTERSIL

H-Br FETDr 0.5A 80V SO-24 SMD
Supplier: Intersil
Matchcode: HIP4086ABZT
Rutronik No.: ICIFP44873
Unit Pack: 1000
MOQ: 1000
package: SO-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.81 $
4,810.00 $

Prices

1,000 4.81 $
2,000 4.73 $
3,000 4.66 $
4,000 4.57 $
9,000 4.50 $

Parameter

t(on)
NAN µS
t(off)
N µS
Technology
N
Automotive
NO
Package
SO-24
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?